CAD | USD
Favorite

MAX4247AUB+T General Purpose Amplifier 2 Circuit Rail-to-Rail 10-uMAX
Price & Procurement
2,208 In Stock
Can ship immediately Factory Stock : 57,500
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.89000 $3.89
10 3.48600 $34.86
25 3.28920 $82.23
100 2.63120 $263.12
250 2.30232 $575.58
500 2.23654 $1,118.27
1,000 1.77607 $1,776.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX4247AUB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 57,500 - Factory Stock 
  • Unit Price: Call
  • Digi-Reel®  : MAX4247AUB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,208 - Immediate
    57,500 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : MAX4247AUB+-ND
  • Minimum Quantity: 1
  • Quantity Available: 323 - Immediate
    950 - Factory Stock 
  • Unit Price: $2.85000

MAX4247AUB+T

Datasheet
Digi-Key Part Number MAX4247AUB+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX4247AUB+T
Copy  
Description IC OPAMP GP 2 CIRCUIT 10UMAX
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 10-uMAX

Copy  
Documents & Media
Datasheets MAX4245-47
Part Numbering System
Other Related Documents Automotive Product Guide
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Maxim RoHS3 Statement
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4247AUB+T by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.4V/µs
Gain Bandwidth Product 1MHz
Current - Input Bias 10nA
Voltage - Input Offset 400µV
Current - Supply 375µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V, ±1.25V ~ 2.75V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number MAX4247
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

OPA830ID

IC OPAMP VFB 1 CIRCUIT 8SOIC

Texas Instruments

$4.38000 Details

1N5817-E3/54

DIODE SCHOTTKY 20V 1A DO204AL

Vishay Semiconductor Diodes Division

$0.66000 Details

UCC27201DR

IC GATE DRVR HALF-BRIDGE 8SOIC

Texas Instruments

$4.77000 Details

AD8641AKSZ-REEL7

IC OPAMP JFET 1 CIRCUIT SC70-5

Analog Devices Inc.

$5.34000 Details

AD8641ARZ

IC OPAMP JFET 1 CIRCUIT 8SOIC

Analog Devices Inc.

$6.44000 Details

300AWSP4J2BLKM2RE

SWITCH ROCKER SPDT 0.4VA 20V

E-Switch

$8.02000 Details
Additional Resources
Standard Package 1
Other Names MAX4247AUB+TCT