Add To Favorites
MAX4092ASA+T General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.57000 $4.57
10 4.10300 $41.03
25 3.87120 $96.78
100 3.29830 $329.83
250 3.09708 $774.27
500 2.70996 $1,354.98
1,000 2.24539 $2,245.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4092ASA+CT-ND
Copy   MAX4092ASA+CT-ND
Quantity Available 5,751
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4092ASA+T

Copy   MAX4092ASA+T
Description IC OPAMP GP 500KHZ RRO 8SOIC
Copy   IC OPAMP GP 500KHZ RRO 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Copy   General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Documents & Media
Datasheets MAX4091-92,94
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4092ASA+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series Beyond-the-Rails™
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.2 V/µs
Gain Bandwidth Product 500kHz
Current - Input Bias 20nA
Voltage - Input Offset 30µV
Current - Supply 130µA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 6 V, ±1.35 V ~ 3 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX4092
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BAT54SW-7-F - Diodes Incorporated | BAT54SW-FDICT-ND DigiKey Electronics
  • BAT54SW-7-F
  • Diodes Incorporated
  • DIODE ARRAY SCHOTTKY 30V SOT323
  • Unit Price $0.44000
  • BAT54SW-FDICT-ND
  • PCA9517AD,118 - NXP USA Inc. | 568-5927-1-ND DigiKey Electronics
  • PCA9517AD,118
  • NXP USA Inc.
  • IC REDRIVER I2C 1CH 400KHZ 8SO
  • Unit Price $2.21000
  • 568-5927-1-ND
  • OKI-T/36W-W40N-C - Murata Power Solutions Inc. | 811-2261-1-ND DigiKey Electronics
  • OKI-T/36W-W40N-C
  • Murata Power Solutions Inc.
  • DC DC CONVERTER 5.021-15.5V 36W
  • Unit Price $17.21000
  • 811-2261-1-ND
  • 0878331032 - Molex, LLC | WM8615-ND DigiKey Electronics
  • 0878331032
  • Molex, LLC
  • CONN HEADER R/A 10POS 2MM
  • Unit Price $2.65000
  • WM8615-ND
Additional Resources
Standard Package ? 1
Other Names MAX4092ASA+CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX4092ASA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,516 - Immediate
  • Unit Price: $3.13000
  • Tape & Reel (TR) ? : MAX4092ASA+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.87930
  • Digi-Reel® ? : MAX4092ASA+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,751 - Immediate
  • Unit Price: Digi-Reel®

10:26:10 1/19/2019