Add To Favorites
MAX4081TAUA+ Current Sense Amplifier 1 Circuit 8-uMAX
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.17000 $3.17
10 2.84600 $28.46
50 2.69020 $134.51
100 2.60870 $260.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4081TAUA+-ND
Copy   MAX4081TAUA+-ND
Quantity Available 1,613
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4081TAUA+

Copy   MAX4081TAUA+
Description IC OPAMP CURR SENSE 150KHZ 8UMAX
Copy   IC OPAMP CURR SENSE 150KHZ 8UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit 8-uMAX

Copy   Current Sense Amplifier 1 Circuit  8-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
-3db Bandwidth 150kHz
Current - Input Bias 5µA
Voltage - Input Offset 100µV
Current - Supply 103µA
Voltage - Supply, Single/Dual (±) 4.5V ~ 76V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX4081
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4081TAUA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.13241

08:11:07 2/22/2019