CAD | USD

MAX40200ANS+ OR Controller Source Selector Switch P-Channel 1:1 4-WLP (0.73x0.73)
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : MAX40200ANS+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.52777
  • Cut Tape (CT)  : MAX40200ANS+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 961 - Immediate
  • Unit Price: $1.36000
  • Digi-Reel®  : MAX40200ANS+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 961 - Immediate
  • Unit Price: Digi-Reel®

MAX40200ANS+

Datasheet
Digi-Key Part Number MAX40200ANS+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX40200ANS+
Copy  
Description CURRENT SENSE/IDEAL DIODE
Copy  
Detailed Description

OR Controller Source Selector Switch P-Channel 1:1 4-WLP (0.73x0.73)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Type Source Selector Switch
FET Type P-Channel
Ratio - Input:Output 1:1
Internal Switch(s) Yes
Delay Time - ON 65µs
Delay Time - OFF 1.6ms
Current - Output (Max) 1.2A
Current - Supply 7µA
Voltage - Supply 1.5V ~ 5.5V
Applications Handheld/Mobile Devices
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 4-XFBGA, WLBGA
Supplier Device Package 4-WLP (0.73x0.73)
Base Part Number MAX40200
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAX40200EVKIT#

EVAL BOARD FOR MAX40200

Maxim Integrated

$81.28000 Details
You May Also Be Interested In

MAX40200ANS+T

IC DIODE CURRENT SWITCH 4WLP

Maxim Integrated

$1.36000 Details
Additional Resources
Standard Package 50