CAD | USD
Favorite

MAX351CSE+ 4 Circuit IC Switch 1:1 35Ohm 16-SO
Price & Procurement
713 In Stock
Can ship immediately Factory Stock : 200
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 13.01000 $13.01
10 11.75800 $117.58
25 11.21040 $280.26
100 9.29650 $929.65
250 9.05132 $2,262.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX351CSE+T-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $6.17962

MAX351CSE+

Datasheet
Digi-Key Part Number MAX351CSE+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX351CSE+
Copy  
Description IC SWITCH QUAD SPST 16SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 1:1 35Ohm 16-SO

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 35Ohm
Channel-to-Channel Matching (ΔRon) 2Ohm (Max)
Voltage - Supply, Single (V+) 10V ~ 30V
Voltage - Supply, Dual (V±) ±4.5V ~ 20V
Switch Time (Ton, Toff) (Max) 175ns, 145ns
-3db Bandwidth -
Charge Injection 5pC
Channel Capacitance (CS(off), CD(off)) 9pF, 9pF
Current - Leakage (IS(off)) (Max) 250pA
Crosstalk -85dB @ 1MHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Mounting Type Surface Mount
Base Part Number MAX351
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50