Add To Favorites
MAX3392EEUD+T Voltage Level Translator Unidirectional 1 Circuit 4 Channel 16Mbps 14-TSSOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.22000 $5.22
10 4.69700 $46.97
25 4.43960 $110.99
100 3.84780 $384.78
250 3.65052 $912.63
500 3.27560 $1,637.80
1,000 2.76255 $2,762.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3392EEUD+TCT-ND
Copy   MAX3392EEUD+TCT-ND
Quantity Available 1,116
Can ship immediately

Factory Stock ?: 15,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3392EEUD+T

Copy   MAX3392EEUD+T
Description IC TRNSLTR UNIDIR 14TSSOP
Copy   IC TRNSLTR UNIDIR 14TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Voltage Level Translator Unidirectional 1 Circuit 4 Channel 16Mbps 14-TSSOP

Copy   Voltage Level Translator Unidirectional 1 Circuit 4 Channel 16Mbps 14-TSSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Unidirectional
Number of Circuits 1
Channels per Circuit 4
Voltage - VCCA 1.2V ~ 5.5V
Voltage - VCCB 1.65V ~ 5.5V
Input Signal -
Output Signal -
Output Type Open Drain, Tri-State
Data Rate 16Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Power Supply Decoupling, Thermal-Shutdown Protection
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number MAX3392
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAXREFDES130# - Maxim Integrated | MAXREFDES130#-ND DigiKey Electronics
  • MAXREFDES130#
  • Maxim Integrated
  • EV KIT AUTOMATION SHIELD
  • Unit Price $226.45000
  • MAXREFDES130#-ND
You May Also Be Interested In
  • MAX3391EEUD+ - Maxim Integrated | MAX3391EEUD+-ND DigiKey Electronics
  • MAX3391EEUD+
  • Maxim Integrated
  • IC TRNSLTR UNIDIR 14TSSOP
  • Unit Price $6.08000
  • MAX3391EEUD+-ND
  • SN74AVC4T234ZSUR - Texas Instruments | 296-29041-1-ND DigiKey Electronics
  • SN74AVC4T234ZSUR
  • Texas Instruments
  • IC TRNSLTR UNIDIRECTIONAL 11UCSP
  • Unit Price $2.32000
  • 296-29041-1-ND
  • MAX3393EEUD+ - Maxim Integrated | MAX3393EEUD+-ND DigiKey Electronics
  • MAX3393EEUD+
  • Maxim Integrated
  • IC TRNSLTR UNIDIR 14TSSOP
  • Unit Price $5.90000
  • MAX3393EEUD+-ND
Additional Resources
Standard Package ? 1
Other Names MAX3392EEUD+TCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX3392EEUD+-ND
  • Minimum Quantity: 1
  • Quantity Available: 722 - Immediate
    1,152 - Factory Stock ?
  • Unit Price: $6.27000
  • Tape & Reel (TR) ? : MAX3392EEUD+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 15,000 - Factory Stock ?
  • Unit Price: $2.55436
  • Digi-Reel® ? : MAX3392EEUD+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,116 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

06:28:23 2/18/2019