Add To Favorites
MAX3362EKA+T 1/1 Transceiver Half RS422, RS485 SOT-23-8
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.06000 $9.06
10 8.13100 $81.31
25 7.68560 $192.14
100 6.66120 $666.12
250 6.31956 $1,579.89
500 5.67054 $2,835.27
1,000 4.78239 $4,782.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3362EKA+TCT-ND
Copy   MAX3362EKA+TCT-ND
Quantity Available 4,996
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3362EKA+T

Copy   MAX3362EKA+T
Description IC TRANSCEIVER HALF 1/1 SOT23-8
Copy   IC TRANSCEIVER HALF 1/1 SOT23-8
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 SOT-23-8

Copy   1/1 Transceiver Half RS422, RS485 SOT-23-8
Documents & Media
Datasheets MAX3362
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Maximi RoHS3 Statement
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 50mV
Data Rate 20Mbps
Voltage - Supply 3.135V ~ 3.465V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number MAX3362
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX3280EAUK+T - Maxim Integrated | MAX3280EAUK+TCT-ND DigiKey Electronics
  • MAX3280EAUK+T
  • Maxim Integrated
  • IC RECEIVER 0/1 SOT23-5
  • Unit Price $2.23000
  • MAX3280EAUK+TCT-ND
  • LTC6101HVAIS5#TRMPBF - Linear Technology/Analog Devices | LTC6101HVAIS5#TRMPBFCT-ND DigiKey Electronics
  • LTC6101HVAIS5#TRMPBF
  • Linear Technology/Analog Devices
  • IC CURR SENSE 1 CIRCUIT TSOT23-5
  • Unit Price $8.12000
  • LTC6101HVAIS5#TRMPBFCT-ND
  • MAX3294AUT+T - Maxim Integrated | MAX3294AUT+TCT-ND DigiKey Electronics
  • MAX3294AUT+T
  • Maxim Integrated
  • IC DRIVER 1/0 SOT23-6
  • Unit Price $4.13000
  • MAX3294AUT+TCT-ND
  • OPA340NA/250 - Texas Instruments | OPA340NACT-ND DigiKey Electronics
  • OPA340NA/250
  • Texas Instruments
  • IC OPAMP GP 1 CIRCUIT SOT23-5
  • Unit Price $4.42000
  • OPA340NACT-ND
  • IL 711-1E - NVE Corp/Isolation Products | 390-IL711-1E-ND DigiKey Electronics
  • IL 711-1E
  • NVE Corp/Isolation Products
  • DGTL ISO 1KV 2CH GEN PURP 8MSOP
  • Unit Price $11.02000
  • 390-IL711-1E-ND
Additional Resources
Standard Package ? 1
Other Names MAX3362EKA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3362EKA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.97980
  • Digi-Reel® ? : MAX3362EKA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,996 - Immediate
  • Unit Price: Digi-Reel®

00:01:22 8/22/2019