CAD | USD
Favorite

MAX3225EAAP+ 2/2 Transceiver Full RS232 20-SSOP
Price & Procurement
441 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.80000 $7.80
10 7.04900 $70.49
25 6.72080 $168.02
100 6.05240 $605.24

Submit a request for quotation on quantities greater than those displayed.

MAX3225EAAP+

Datasheet
Digi-Key Part Number MAX3225EAAP+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX3225EAAP+
Copy  
Description IC TRANSCEIVER FULL 2/2 20SSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 20-SSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 1Mbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number MAX3225
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 66