Add To Favorites
MAX3221EAE+T 1/1 Transceiver Full RS232 16-SSOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.06000 $9.06
10 8.13100 $81.31
25 7.68560 $192.14
100 6.66120 $666.12
250 6.31956 $1,579.89
500 5.67054 $2,835.27
1,000 4.78239 $4,782.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3221EAE+TCT-ND
Copy   MAX3221EAE+TCT-ND
Quantity Available 3,134
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3221EAE+T

Copy   MAX3221EAE+T
Description IC TRANSCEIVER FULL 1/1 16SSOP
Copy   IC TRANSCEIVER FULL 1/1 16SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS232 16-SSOP

Copy   1/1 Transceiver Full RS232 16-SSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 300mV
Data Rate 235Kbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
Base Part Number MAX3221
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX3221EAE+ - Maxim Integrated | MAX3221EAE+-ND DigiKey Electronics
  • MAX3221EAE+
  • Maxim Integrated
  • IC TRANSCEIVER FULL 1/1 16SSOP
  • Unit Price $5.01000
  • MAX3221EAE+-ND
  • TPS76325DBVT - Texas Instruments | 296-2701-1-ND DigiKey Electronics
  • TPS76325DBVT
  • Texas Instruments
  • IC REG LINEAR 2.5V 150MA SOT23-5
  • Unit Price $1.45000
  • 296-2701-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX3221EAE+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3221EAE+TTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $3.97980
  • Digi-Reel® ? : MAX3221EAE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,134 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX3221EAE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 771 - Immediate
    4,636 - Factory Stock ?
  • Unit Price: $5.01000

21:42:29 8/20/2019