CAD | USD
Favorite

MAX31875R0TZS+T Temperature Sensor Digital, Local -10°C ~ 100°C 12 b 4-WLP (0.84x0.84)
Price & Procurement
5,170 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.82000 $1.82
10 1.63200 $16.32
25 1.55000 $38.75
100 1.27310 $127.31
500 1.05172 $525.86
1,000 0.86830 $868.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAX31875R0TZS+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.78936
  • Cut Tape (CT)  : MAX31875R0TZS+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,170 - Immediate
  • Unit Price: $1.82000
  • Bulk  : MAX31875R0TZS+-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

MAX31875R0TZS+T

Datasheet
Digi-Key Part Number MAX31875R0TZS+TDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX31875R0TZS+T
Copy  
Description SENSOR DIGITAL -10C-100C 4WLP
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Temperature Sensor Digital, Local -10°C ~ 100°C 12 b 4-WLP (0.84x0.84)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -10°C ~ 100°C
Sensing Temperature - Remote -
Output Type I²C
Voltage - Supply 1.6V ~ 3.6V
Resolution 12 b
Features One-Shot, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition -10°C ~ 100°C (-20°C ~ 125°C)
Operating Temperature -20°C ~ 150°C
Mounting Type Surface Mount
Package / Case 4-XFBGA, WLBGA
Supplier Device Package 4-WLP (0.84x0.84)
Base Part Number MAX31875
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MBR120VLSFT3G

DIODE SCHOTTKY 20V 1A SOD123FL

ON Semiconductor

$0.61000 Details

TPS3897ADRYR

IC SUPERVISOR 1 CHANNEL 6SON

Texas Instruments

$2.19000 Details

MAX31875EVKIT#

EVAL TEMP SENSOR MAX31875

Maxim Integrated

$63.39000 Details

CDSOD323-T03C

TVS DIODE 3.3V 19V SOD323

Bourns Inc.

$1.01000 Details

CX2016DB40000D0FLJCC

CRYSTAL 40.0000MHZ 8PF SMD

Kyocera International Inc. Electronic Components

$1.44000 Details

MX25R1635FZUIL0

IC FLASH 16M SPI 33MHZ 8USON

Macronix

$1.38000 Details
Additional Resources
Standard Package 1
Other Names MAX31875R0TZS+TDKR