Add To Favorites
MAX31826MUA+ Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-uMAX
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.94000 $3.94
10 3.53300 $35.33
25 3.34080 $83.52
100 3.12570 $312.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX31826MUA+-ND
Copy   MAX31826MUA+-ND
Quantity Available 4,578
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX31826MUA+

Copy   MAX31826MUA+
Description SENSOR DIGITAL -55C-125C 8UMAX
Copy   SENSOR DIGITAL -55C-125C 8UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-uMAX

Copy   Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type 1-Wire®
Voltage - Supply 3V ~ 3.7V
Resolution 11 b
Features -
Accuracy - Highest (Lowest) ±0.5°C (±2°C)
Test Condition 10°C ~ 85°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX31826
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX31826MUA+T - Maxim Integrated | MAX31826MUA+TCT-ND DigiKey Electronics
  • MAX31826MUA+T
  • Maxim Integrated
  • SENSOR DIGITAL -55C-125C 8UMAX
  • Unit Price $5.89000
  • MAX31826MUA+TCT-ND
  • MAX31820MCR+ - Maxim Integrated | MAX31820MCR+-ND DigiKey Electronics
  • MAX31820MCR+
  • Maxim Integrated
  • SENSOR DIGITAL -55C-125C TO92-3
  • Unit Price $2.50000
  • MAX31820MCR+-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX31826MUA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.03482

04:46:21 8/21/2019