CAD | USD
Favorite

MAX314FESE+ 4 Circuit IC Switch 1:1 10Ohm 16-SO
Price & Procurement
781 In Stock
Can ship immediately Factory Stock : 1,400
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 11.50000 $11.50
10 10.38900 $103.89
25 9.90480 $247.62
100 8.21370 $821.37
250 7.99716 $1,999.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX314FESE+T-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $7.99715

MAX314FESE+

Datasheet
Digi-Key Part Number MAX314FESE+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX314FESE+
Copy  
Description IC SWITCH QUAD SPST 16SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 1:1 10Ohm 16-SO

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Switch Circuit SPST - NO/NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 10Ohm
Channel-to-Channel Matching (ΔRon) 50mOhm
Voltage - Supply, Single (V+) 9V ~ 36V
Voltage - Supply, Dual (V±) ±4.5V ~ 20V
Switch Time (Ton, Toff) (Max) 225ns, 185ns
-3db Bandwidth -
Charge Injection 70pC
Channel Capacitance (CS(off), CD(off)) 20pF, 20pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -104dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Mounting Type Surface Mount
Base Part Number MAX314
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX4658EUA+

IC SWITCH SPST 8UMAX

Maxim Integrated

$7.86000 Details
Additional Resources
Standard Package 50