CAD | USD
Favorite

MAX3098EBCSE+ 0/3 Receiver RS422, RS485 16-SOIC
Price & Procurement
1,054 In Stock
Can ship immediately Factory Stock : 1,550
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 12.16000 $12.16
10 11.17200 $111.72
25 10.70960 $267.74
100 10.68710 $1,068.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX3098EBCSE+T-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

MAX3098EBCSE+

Datasheet
Digi-Key Part Number MAX3098EBCSE+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX3098EBCSE+
Copy  
Description IC RECEIVER 0/3 16SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

0/3 Receiver RS422, RS485 16-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Type Receiver
Protocol RS422, RS485
Number of Drivers/Receivers 0/3
Duplex -
Receiver Hysteresis 40mV
Data Rate 32Mbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number MAX3098
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50