CAD | USD
Favorite

MAX3094ECUE+T 0/4 Receiver RS422, RS485 16-TSSOP
Price & Procurement
871 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.79000 $3.79
10 3.41300 $34.13
25 3.22600 $80.65
100 2.65260 $265.26
250 2.64712 $661.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : MAX3094ECUE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 159 - Immediate
  • Unit Price: $4.70000
  • Tape & Reel (TR)  : MAX3094ECUE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.57003
  • Digi-Reel®  : MAX3094ECUE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 871 - Immediate
  • Unit Price: Digi-Reel®

MAX3094ECUE+T

Datasheet
Digi-Key Part Number MAX3094ECUE+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX3094ECUE+T
Copy  
Description IC RECEIVER 0/4 16TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

0/4 Receiver RS422, RS485 16-TSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Receiver
Protocol RS422, RS485
Number of Drivers/Receivers 0/4
Duplex -
Receiver Hysteresis 45mV
Data Rate 10Mbps
Voltage - Supply 3V ~ 3.6V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number MAX3094
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX3094ECUE+

IC RECEIVER 0/4 16TSSOP

Maxim Integrated

$4.70000 Details

LM324ADR

IC OPAMP GP 4 CIRCUIT 14SOIC

Texas Instruments

$0.55000 Details

P82B96DGKR

IC REDRIVER I2C 1CH 8VSSOP

Texas Instruments

$5.55000 Details

MAX3033EEUE+T

IC DRIVER 4/0 16TSSOP

Maxim Integrated

$2.57003 Details

DAC088S085CIMTX/NOPB

IC DAC 8BIT V-OUT 16TSSOP

Texas Instruments

$5.51000 Details
Additional Resources
Standard Package 1
Other Names MAX3094ECUE+TCT