CAD | USD
Favorite

MAX3072EEPA+ 1/1 Transceiver Half RS422, RS485 8-PDIP
Price & Procurement
687 In Stock
Can ship immediately Factory Stock : 950
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 11.25000 $11.25
10 10.16000 $101.60
25 9.68760 $242.19
100 8.03350 $803.35
250 7.32468 $1,831.17
500 6.85210 $3,426.05
1,000 6.14327 $6,143.27
2,500 5.90699 $14,767.47

Submit a request for quotation on quantities greater than those displayed.

MAX3072EEPA+

Datasheet
Digi-Key Part Number MAX3072EEPA+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX3072EEPA+
Copy  
Description IC TRANSCEIVER HALF 1/1 8DIP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-PDIP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 100mV
Data Rate 250kbps
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number MAX3072
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50