CAD | USD
Favorite

MAX306EQI+T 1 Circuit IC Switch 16:1 100Ohm 28-PLCC (11.51x11.51)
Price & Procurement
1,350 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 12.13000 $12.13
10 11.15700 $111.57
25 10.69360 $267.34
100 9.56750 $956.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX306EQI+TTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $9.28882
  • Digi-Reel®  : MAX306EQI+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,350 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX306EQI+-ND
  • Minimum Quantity: 1
  • Quantity Available: 77 - Immediate
    195 - Factory Stock 
  • Unit Price: $23.27000

MAX306EQI+T

Datasheet
Digi-Key Part Number MAX306EQI+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX306EQI+T
Copy  
Description IC MULTIPLEXER 16X1 28PLCC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 Circuit IC Switch 16:1 100Ohm 28-PLCC (11.51x11.51)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 16:1
Number of Circuits 1
On-State Resistance (Max) 100Ohm
Channel-to-Channel Matching (ΔRon) 1.5Ohm
Voltage - Supply, Single (V+) 5V ~ 30V
Voltage - Supply, Dual (V±) ±4.5V ~ 20V
Switch Time (Ton, Toff) (Max) 200ns, 150ns
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 8pF, 130pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -92dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-LCC (J-Lead)
Supplier Device Package 28-PLCC (11.51x11.51)
Mounting Type Surface Mount
Base Part Number MAX306
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DG406DYZ-T

IC MULTIPLEXER 16X1 28SOIC

Renesas Electronics America Inc.

$9.90000 Details

ADG1206YCPZ-REEL7

IC MULTIPLEXER 16X1 32LFCSP

Analog Devices Inc.

$16.84000 Details

CD74HC4067M96

IC MUX/DEMUX 1X16 24SOIC

Texas Instruments

$1.22000 Details
Additional Resources
Standard Package 1
Other Names MAX306EQI+TCT