CAD | USD
Favorite

MAX2655EXT+T RF Amplifier IC GPS, PCS, DCS, WLL 1.4GHz ~ 1.7GHz SC-70-6
Price & Procurement
2,355 In Stock
Can ship immediately Factory Stock : 15,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.84000 $3.84
10 3.46300 $34.63
25 3.09200 $77.30
100 2.78280 $278.28
250 2.47364 $618.41
500 2.16446 $1,082.23
1,000 1.79341 $1,793.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX2655EXT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 15,000 - Factory Stock 
  • Unit Price: $1.59020
  • Digi-Reel®  : MAX2655EXT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,355 - Immediate
    15,000 - Factory Stock 
  • Unit Price: Digi-Reel®

MAX2655EXT+T

Datasheet
Digi-Key Part Number MAX2655EXT+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX2655EXT+T
Copy  
Description IC AMP GPS 1.4GHZ-1.7GHZ SC70-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

RF Amplifier IC GPS, PCS, DCS, WLL 1.4GHz ~ 1.7GHz SC-70-6

Copy  
Documents & Media
Datasheets MAX2654-56
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Maxim RoHS3 Statement
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Strip
Part Status Active
Frequency 1.4GHz ~ 1.7GHz
P1dB -12.1dBm
Gain 14.1dB
Noise Figure 1.45dB
RF Type GPS, PCS, DCS, WLL
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 8.3mA
Test Frequency 1.575GHz
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NJG1159PHH-TE1

IC AMP GALIL 1.575/1.602GHZ MOD

NJR Corporation/NJRC

$2.39000 Details
Additional Resources
Standard Package 1
Other Names MAX2655EXT+TCT