CAD | USD
Favorite

MAX202CSE+ 2/2 Transceiver Full RS232 16-SO
Price & Procurement
2,574 In Stock
Can ship immediately Factory Stock : 1,400
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.38000 $4.38
10 3.92800 $39.28
25 3.71360 $92.84
100 3.05370 $305.37
250 3.04732 $761.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX202CSE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $3.04732
  • Cut Tape (CT)  : MAX202CSE+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,853 - Immediate
  • Unit Price: $4.51000
  • Digi-Reel®  : MAX202CSE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,853 - Immediate
  • Unit Price: Digi-Reel®

MAX202CSE+

Datasheet
Digi-Key Part Number MAX202CSE+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX202CSE+
Copy  
Description IC TRANSCEIVER FULL 2/2 16SO
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 16-SO

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number MAX202
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MCP23008-E/SO

IC I/O EXPANDER I2C 8B 18SOIC

Microchip Technology

$1.56000 Details

MAX485ECSA+

IC TRANSCEIVER HALF 1/1 8SOIC

Maxim Integrated

$4.56000 Details
Additional Resources
Standard Package 50