CAD | USD
Favorite

MAX1823BEUB+T USB, Peripherals PMIC 10-uMAX
Price & Procurement
1,743 In Stock
Can ship immediately Factory Stock : 10,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.78000 $3.78
10 3.39000 $33.90
25 3.20520 $80.13
100 2.63520 $263.52
250 2.36448 $591.12
500 2.27906 $1,139.53
1,000 2.13661 $2,136.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : MAX1823BEUB+-ND
  • Minimum Quantity: 1
  • Quantity Available: 490 - Immediate
  • Unit Price: $3.67000
  • Tape & Reel (TR)  : MAX1823BEUB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $2.07438
  • Digi-Reel®  : MAX1823BEUB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,743 - Immediate
    10,000 - Factory Stock 
  • Unit Price: Digi-Reel®

MAX1823BEUB+T

Datasheet
Digi-Key Part Number MAX1823BEUB+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX1823BEUB+T
Copy  
Description IC SW USB DUAL W/FB 10-UMAX
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

USB, Peripherals PMIC 10-uMAX

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications USB, Peripherals
Current - Supply 50µA
Voltage - Supply 4V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number MAX1823
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX1823BEUB+

IC SW USB DUAL W/FB 10-UMAX

Maxim Integrated

$3.67000 Details
Additional Resources
Standard Package 1
Other Names MAX1823BEUB+TCT