CAD | USD
Favorite

MAX17681AATB+T Buck Switching Regulator IC Positive, Isolation Capable Adjustable 0.9V 1 Output 10-WFDFN Exposed Pad
Price & Procurement
2,424 In Stock
Can ship immediately Factory Stock : 2,500
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.07000 $4.07
10 3.66100 $36.61
25 3.46040 $86.51
100 2.84510 $284.51
250 2.55284 $638.21
500 2.46056 $1,230.28
1,000 2.30678 $2,306.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX17681AATB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock 
  • Unit Price: $2.23960
  • Digi-Reel®  : MAX17681AATB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,424 - Immediate
    2,500 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : MAX17681AATB+-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 2,500 - Factory Stock 
  • Unit Price: $2.23960

MAX17681AATB+T

Datasheet
Digi-Key Part Number MAX17681AATB+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX17681AATB+T
Copy  
Description IC REG BUCK ADJUSTABLE 10TDFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive, Isolation Capable Adjustable 0.9V 1 Output 10-WFDFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive, Isolation Capable
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 42V
Voltage - Output (Min/Fixed) 0.9V
Voltage - Output (Max) 40.32V
Current - Output -
Frequency - Switching 200kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN (3x2)
Base Part Number MAX17681
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX17681AATB+TCT