CAD | USD
Favorite

MAX17501HATB+T Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 500mA 10-WFDFN Exposed Pad
Price & Procurement
2,091 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.60000 $4.60
10 4.14000 $41.40
25 3.91360 $97.84
100 3.21820 $321.82
250 2.88760 $721.90
500 2.78328 $1,391.64
1,000 2.60931 $2,609.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX17501HATB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.53331
  • Digi-Reel®  : MAX17501HATB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,091 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk  : MAX17501HATB+-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

MAX17501HATB+T

Datasheet
Digi-Key Part Number MAX17501HATB+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX17501HATB+T
Copy  
Description IC REG BUCK ADJ 0.5A SYNC 10TDFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 500mA 10-WFDFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series Himalaya
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 60V
Voltage - Output (Min/Fixed) 0.9V
Voltage - Output (Max) 55.2V
Current - Output 500mA
Frequency - Switching 300kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN (3x2)
Base Part Number MAX17501
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

MAX17501GTEVKIT#

KIT EVAL FOR MAX17501G

Maxim Integrated

$47.12000 Details

MAXREFDES75#

REFERENCE DESIGN

Maxim Integrated

$160.26000 Details

MAX17501ETEVKIT#

KIT EVAL FOR MAX17501E

Maxim Integrated

$47.12000 Details

MAX17501BTEVKIT#

KIT EVAL FOR MAX17501B

Maxim Integrated

$47.12000 Details

MAX17501HTEVKIT#

KIT EVAL FOR MAX17501H

Maxim Integrated

$47.12000 Details

MAX17501ATEVKIT#

KIT EVAL FOR MAX17501A

Maxim Integrated

$47.12000 Details
Additional Resources
Standard Package 1
Other Names MAX17501HATB+TCT