Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.39000 $3.39
10 3.04100 $30.41
25 2.86920 $71.73
100 2.44440 $244.44
250 2.29520 $573.80
500 2.00832 $1,004.16
1,000 1.66403 $1,664.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1726EUK50+TCT-ND
Copy   MAX1726EUK50+TCT-ND
Quantity Available 1,601
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1726EUK50+T

Copy   MAX1726EUK50+T
Description IC REG LINEAR 5V 20MA SOT23-5
Copy   IC REG LINEAR 5V 20MA SOT23-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 20mA SOT-23-5

Copy   Linear Voltage Regulator IC  1 Output  20mA SOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 12V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.6V @ 20mA
Current - Output 20mA
Current - Quiescent (Iq) 4.5µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX1726
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX1725EUK+T - Maxim Integrated | MAX1725EUK+TCT-ND DigiKey Electronics
  • MAX1725EUK+T
  • Maxim Integrated
  • IC REG LIN POS ADJ 20MA SOT23-5
  • Unit Price $3.48000
  • MAX1725EUK+TCT-ND
  • KIT5000UZ - AVX Corporation | 478-5615-ND DigiKey Electronics
  • KIT5000UZ
  • AVX Corporation
  • CAP KIT CERAMIC 0.5PF-15PF 750PC
  • Unit Price $198.85000
  • 478-5615-ND
  • 41206ESDA-TR1 - Eaton - Electronics Division | 283-2536-1-ND DigiKey Electronics
  • 41206ESDA-TR1
  • Eaton - Electronics Division
  • SUPPRESSOR ESD 12VDC 4/1206 SMD
  • Unit Price $1.98000
  • 283-2536-1-ND
  • LT1761ES5-BYP#TRPBF - Linear Technology/Analog Devices | LT1761ES5-BYP#TRPBFCT-ND DigiKey Electronics
  • LT1761ES5-BYP#TRPBF
  • Linear Technology/Analog Devices
  • IC REG LIN POS ADJ 100MA TSOT23
  • Unit Price $3.65000
  • LT1761ES5-BYP#TRPBFCT-ND
  • GGBLAD.01.A - Taoglas Limited | 931-1292-ND DigiKey Electronics
  • GGBLAD.01.A
  • Taoglas Limited
  • EVAL BOARD FOR GGBLA.01.A
  • Unit Price $159.39000
  • 931-1292-ND
Additional Resources
Standard Package ? 1
Other Names MAX1726EUK50+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1726EUK50+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.50414
  • Digi-Reel® ? : MAX1726EUK50+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,601 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:38:54 6/24/2019