CAD | USD
Favorite

MAX17201G+T Battery Battery Monitor IC 14-TDFN (3x3)
Price & Procurement
2,168 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.57000 $4.57
10 4.11100 $41.11
25 3.88560 $97.14
100 3.19480 $319.48
250 2.86676 $716.69
500 2.76308 $1,381.54
1,000 2.59040 $2,590.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : MAX17201G+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,017 - Immediate
  • Unit Price: $5.32000
  • Tape & Reel (TR)  : MAX17201G+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.51496
  • Digi-Reel®  : MAX17201G+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,168 - Immediate
  • Unit Price: Digi-Reel®

MAX17201G+T

Datasheet
Digi-Key Part Number MAX17201G+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX17201G+T
Copy  
Description IC BATTERY MONITOR 14TDFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Battery Battery Monitor IC 14-TDFN (3x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series ModelGauge™
Packaging Cut Tape (CT) 
Part Status Active
Function Battery Monitor
Battery Chemistry -
Number of Cells 1
Fault Protection -
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-WFDFN Exposed Pad
Supplier Device Package 14-TDFN (3x3)
Base Part Number MAX17201
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAX17201GEVKIT#

EVKIT FOR MODEL GAUGE M5 1S I2C

Maxim Integrated

$120.47000 Details

MIKROE-3348

CHARGER 8 CLICK

MikroElektronika

$38.18000 Details
You May Also Be Interested In

RCT-0C

PC TEST POINT NATURAL

TE Connectivity AMP Connectors

$0.37000 Details

MAX17201G+

IC BATTERY MONITOR 14TDFN

Maxim Integrated

$5.32000 Details

MAX17201GEVKIT#

EVKIT FOR MODEL GAUGE M5 1S I2C

Maxim Integrated

$120.47000 Details

BQ27210DRKR

IC GAS GAUGE LI-ION/LIPOL 10-SON

Texas Instruments

$11.08000 Details

MIKROE-3348

CHARGER 8 CLICK

MikroElektronika

$38.18000 Details
Additional Resources
Standard Package 1
Other Names MAX17201G+TCT