CAD | USD
Favorite

MAX1709ESE+ Boost Switching Regulator IC Positive Adjustable (Programmable) 2.5V (3.3V, 5V) 1 Output 7.5A (Switch) 16-SOIC (0.154", 3.90mm Width)
Price & Procurement
393 In Stock
Can ship immediately Factory Stock : 50
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 19.89000 $19.89
10 18.27100 $182.71
25 17.51240 $437.81
100 14.67280 $1,467.28
250 13.72620 $3,431.55
500 12.77954 $6,389.77
1,000 12.11689 $12,116.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX1709ESE+T-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 15,000 - Factory Stock 
  • Unit Price: $7.00943

MAX1709ESE+

Datasheet
Digi-Key Part Number MAX1709ESE+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX1709ESE+
Copy  
Description IC REG BOOST ADJ/PROG 7.5A 16SO
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable (Programmable) 2.5V (3.3V, 5V) 1 Output 7.5A (Switch) 16-SOIC (0.154", 3.90mm Width)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable (Programmable)
Number of Outputs 1
Voltage - Input (Min) 0.7V
Voltage - Input (Max) 5V
Voltage - Output (Min/Fixed) 2.5V (3.3V, 5V)
Voltage - Output (Max) 5.5V
Current - Output 7.5A (Switch)
Frequency - Switching 350kHz ~ 1MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number MAX1709
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAX1709EVKIT

EVAL BOARD FOR MAX1709

Maxim Integrated

$90.88000 Details
Additional Resources
Standard Package 50