CAD | USD
Favorite

MAX17005BETP+T Charger IC Multi-Chemistry 20-TQFN (4x4)
Price & Procurement
2,500 In Stock
Can ship immediately Factory Stock : 5,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
2,500 9.54200 $23,854.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : MAX17005BETP+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,906 - Immediate
    5,000 - Factory Stock 
  • Unit Price: $18.17000
  • Digi-Reel®  : MAX17005BETP+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,906 - Immediate
    5,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : MAX17005BETP+-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 - Immediate
    276 - Factory Stock 
  • Unit Price: $18.19000

MAX17005BETP+T

Datasheet
Digi-Key Part Number MAX17005BETP+TTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX17005BETP+T
Copy  
Description IC BATT CHARGER 1.2MHZ 20-TQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Charger IC Multi-Chemistry 20-TQFN (4x4)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Battery Chemistry Multi-Chemistry
Number of Cells 3 ~ 4
Current - Charging Constant - Programmable
Programmable Features -
Fault Protection Over Current, Short Circuit
Charge Current - Max 5A
Battery Pack Voltage 18.6V
Voltage - Supply (Max) 26V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-TQFN (4x4)
Base Part Number MAX17005
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM3658SD/NOPB

IC USB/AC LI-ION CHARGER 10WSON

Texas Instruments

$2.07000 Details

BQ24600RVAR

IC SYNC SW-MODE BAT CHRGR 16VQFN

Texas Instruments

$8.81000 Details

BQ24616RGER

IC SYNC SW-MODE BAT CHRGR 24VQFN

Texas Instruments

$8.81000 Details

BQ24072TRGTR

IC LI-ION CHARGE MGMT 16QFN

Texas Instruments

$3.47000 Details

BQ24295RGER

IC LI+ CHARGER PWR MGMT 24VQFN

Texas Instruments

$3.23000 Details

BQ2002TSNTR

IC CONTROLLER FASTCHRGE 8-SOIC

Texas Instruments

$3.66000 Details
Additional Resources
Standard Package 2,500
Other Names MAX17005BETP+T-ND
MAX17005BETP+TTR