CAD | USD
Favorite

MAX16998AAUA+T Supervisor Open Drain or Open Collector 1 Channel 8-uMAX
Price & Procurement
1,899 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.13000 $4.13
10 3.27500 $32.75
25 2.98120 $74.53
100 2.59990 $259.99
250 2.37452 $593.63
500 2.20122 $1,100.61
1,000 2.16655 $2,166.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX16998AAUA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.10344
  • Digi-Reel®  : MAX16998AAUA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,899 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX16998AAUA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 698 - Immediate
  • Unit Price: $3.75000

MAX16998AAUA+T

Datasheet
Digi-Key Part Number MAX16998AAUA+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX16998AAUA+T
Copy  
Description IC SUPERVISOR 1 CHANNEL 8UMAX
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 8-uMAX

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Watchdog Circuit
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX16998
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX16998AAUA+TCT