CAD | USD
Favorite

MAX16928BGUP/V+ Automotive Systems PMIC 20-TSSOP-EP
Price & Procurement
444 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.44000 $4.44
10 3.99000 $39.90
25 3.77240 $94.31
100 3.10180 $310.18
250 2.78320 $695.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX16928BGUP/V+T-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 125,000 - Factory Stock 
  • Unit Price: $2.20288

MAX16928BGUP/V+

Datasheet
Digi-Key Part Number MAX16928BGUP/V+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX16928BGUP/V+
Copy  
Description IC TFT-LCD PWR SUPPLY 20TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Automotive Systems PMIC 20-TSSOP-EP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series Automotive, AEC-Q100
Packaging Tube 
Part Status Active
Applications Automotive Systems
Current - Supply 1.5mA
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 20-TSSOP-EP
Base Part Number MAX16928
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 74