CAD | USD
Favorite

MAX16033PLB31+T Supervisor Open Drain or Open Collector 1 Channel 10-µDFN (2x2)
Price & Procurement
1,490 In Stock
Can ship immediately Factory Stock : 7,500
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.15000 $6.15
10 5.51900 $55.19
25 5.21840 $130.46
100 4.29090 $429.09
250 3.85020 $962.55
500 3.71102 $1,855.51
1,000 3.47908 $3,479.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX16033PLB31+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Factory Stock 
  • Unit Price: $3.37775
  • Digi-Reel®  : MAX16033PLB31+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,490 - Immediate
    7,500 - Factory Stock 
  • Unit Price: Digi-Reel®

MAX16033PLB31+T

Datasheet
Digi-Key Part Number MAX16033PLB31+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX16033PLB31+T
Copy  
Description IC SUPERVISOR 1 CHANNEL 10UDFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 10-µDFN (2x2)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140ms Minimum
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFDFN
Supplier Device Package 10-µDFN (2x2)
Base Part Number MAX16033
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ISL84052IAZ

IC MUX/DEMUX DUAL 4X1 16QSOP

Renesas Electronics America Inc.

$3.29000 Details

LTC1992-1CMS8#PBF

IC OPAMP DIFF 1 CIRCUIT 8MSOP

Linear Technology/Analog Devices

$14.62000 Details

MAX6192BESA+

IC VREF SERIES 0.2% 8SOIC

Maxim Integrated

$7.33000 Details

TC4W53FU,LF

IC MUX/DEMUX DUAL 1X1 8SOP

Toshiba Semiconductor and Storage

$0.69000 Details
Additional Resources
Standard Package 1
Other Names MAX16033PLB31+TCT