CAD | USD
Favorite

MAX1589AEZT180+T Linear Voltage Regulator IC 1 Output 500mA TSOT-23-6
Price & Procurement
4,188 In Stock
Can ship immediately Factory Stock : 22,500
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.98000 $3.98
10 3.56700 $35.67
25 3.36560 $84.14
100 2.69240 $269.24
250 2.35584 $588.96
500 2.28854 $1,144.27
1,000 1.81738 $1,817.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX1589AEZT180+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 22,500 - Factory Stock 
  • Unit Price: Call
  • Digi-Reel®  : MAX1589AEZT180+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,188 - Immediate
    22,500 - Factory Stock 
  • Unit Price: Digi-Reel®

MAX1589AEZT180+T

Datasheet
Digi-Key Part Number MAX1589AEZT180+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX1589AEZT180+T
Copy  
Description IC REG LIN 1.8V 500MA TSOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 500mA TSOT-23-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 3.6V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.35V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 140µA
PSRR 70dB (1kHz)
Control Features Enable, Reset
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number MAX1589A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX1589AEZT180+TCT