Add To Favorites
MAX1556ETB+T Buck Switching Regulator IC Positive Adjustable (Programmable) 0.75V (1.8V, 2.5V, 3.3V) 1 Output 1.2A 10-WFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.02000 $6.02
10 5.40300 $54.03
25 5.10800 $127.70
100 4.42700 $442.70
250 4.19996 $1,049.99
500 3.76860 $1,884.30
1,000 3.17834 $3,178.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1556ETB+TCT-ND
Copy   MAX1556ETB+TCT-ND
Quantity Available 5,309
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1556ETB+T

Copy   MAX1556ETB+T
Description IC REG BUCK ADJ/PROG 1.2A 10TDFN
Copy   IC REG BUCK ADJ/PROG 1.2A 10TDFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable (Programmable) 0.75V (1.8V, 2.5V, 3.3V) 1 Output 1.2A 10-WFDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable (Programmable) 0.75V (1.8V, 2.5V, 3.3V) 1 Output 1.2A 10-WFDFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable (Programmable)
Number of Outputs 1
Voltage - Input (Min) 2.6V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.75V (1.8V, 2.5V, 3.3V)
Voltage - Output (Max) 5.5V
Current - Output 1.2A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN-EP (3x3)
Base Part Number MAX1556
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • MAX1556EVKIT
  • Maxim Integrated
  • KIT EVAL MAX1556 AND MAX1557
  • Unit Price $94.35000
  • MAX1556EVKIT-ND
You May Also Be Interested In
  • MAX1557ETB+T - Maxim Integrated | MAX1557ETB+TCT-ND DigiKey Electronics
  • MAX1557ETB+T
  • Maxim Integrated
  • IC REG BUCK ADJ/PROG 0.6A 10TDFN
  • Unit Price $5.65000
  • MAX1557ETB+TCT-ND
  • LM4880MX/NOPB - Texas Instruments | 296-35421-1-ND DigiKey Electronics
  • LM4880MX/NOPB
  • Texas Instruments
  • IC AMP AUDIO PWR .325W AB 8SOIC
  • Unit Price $2.39000
  • 296-35421-1-ND
  • MK64FN1M0VDC12 - NXP USA Inc. | MK64FN1M0VDC12-ND DigiKey Electronics
  • MK64FN1M0VDC12
  • NXP USA Inc.
  • IC MCU 32BIT 1MB FLASH 121MAPBGA
  • Unit Price $22.31000
  • MK64FN1M0VDC12-ND
Additional Resources
Standard Package ? 1
Other Names MAX1556ETB+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1556ETB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $2.93148
  • Digi-Reel® ? : MAX1556ETB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,309 - Immediate
  • Unit Price: Digi-Reel®

02:36:01 2/17/2019