Add To Favorites
MAX1551EZK+T Charger IC Lithium-Ion TSOT-23-5
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.57000 $3.57
10 3.20600 $32.06
25 3.02440 $75.61
100 2.57680 $257.68
250 2.41960 $604.90
500 2.11716 $1,058.58
1,000 1.75422 $1,754.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1551EZK+TCT-ND
Copy   MAX1551EZK+TCT-ND
Quantity Available 7,877
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1551EZK+T

Copy   MAX1551EZK+T
Description IC BATT CHRGR LI+ 1CELL SOT23-5
Copy   IC BATT CHRGR LI+ 1CELL SOT23-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Charger IC Lithium-Ion TSOT-23-5

Copy   Charger IC Lithium-Ion TSOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion
Number of Cells 1
Current - Charging -
Programmable Features -
Fault Protection -
Charge Current - Max 340mA
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 7V
Interface USB
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
Base Part Number MAX1551
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX1555EZK+T - Maxim Integrated | MAX1555EZK+TCT-ND DigiKey Electronics
  • MAX1555EZK+T
  • Maxim Integrated
  • IC BATT CHRGR LI+ 1CELL SOT23-5
  • Unit Price $3.57000
  • MAX1555EZK+TCT-ND
  • ATTINY85V-10SUR - Microchip Technology | ATTINY85V-10SURCT-ND DigiKey Electronics
  • ATTINY85V-10SUR
  • Microchip Technology
  • IC MCU 8BIT 8KB FLASH 8SOIC
  • Unit Price $1.93000
  • ATTINY85V-10SURCT-ND
  • 629105150521 - Wurth Electronics Inc. | 732-5960-1-ND DigiKey Electronics
  • 629105150521
  • Wurth Electronics Inc.
  • CONN RCPT USB2.0 MICRO B SMD R/A
  • Unit Price $3.04000
  • 732-5960-1-ND
  • TPS22959DNYT - Texas Instruments | 296-47872-1-ND DigiKey Electronics
  • TPS22959DNYT
  • Texas Instruments
  • IC LOAD SWITCH CURR LIMT 8WSON
  • Unit Price $2.99000
  • 296-47872-1-ND
  • STC4054GR - STMicroelectronics | 497-5809-1-ND DigiKey Electronics
  • STC4054GR
  • STMicroelectronics
  • IC BATT CHRGR 800MA TSOT23-5
  • Unit Price $2.41000
  • 497-5809-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX1551EZK+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1551EZK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.58566
  • Digi-Reel® ? : MAX1551EZK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,877 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

22:35:57 1/21/2019