CAD | USD
Favorite

MAX14854GWE+ 1/1 Transceiver Full RS422, RS485 16-SOIC
Price & Procurement
1,028 In Stock
Can ship immediately Factory Stock : 1,702
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 10.08000 $10.08
10 9.10700 $91.07
25 8.68360 $217.09
100 7.82020 $782.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX14854GWE+T-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 2,000 - Factory Stock 
  • Unit Price: $6.97579

MAX14854GWE+

Datasheet
Digi-Key Part Number MAX14854GWE+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX14854GWE+
Copy  
Description IC TRANSCEIVER FULL 1/1 16SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 16-SOIC

Copy  
Documents & Media
Datasheets MAX14852,54
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Maxim RoHS3 Statement
EDA / CAD Models MAX14854GWE+ by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 20mV
Data Rate 25Mbps
Voltage - Supply 1.71V ~ 5.5V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number MAX14854
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DS90LV011ATMF/NOPB

IC DRIVER 1/0 SOT23-5

Texas Instruments

$1.93000 Details

ZXM61N02FTA

MOSFET N-CH 20V 1.7A SOT23-3

Diodes Incorporated

$0.69000 Details

SY58603UMG-TR

IC CLK BUFFER 1:1 3GHZ 8MLF

Microchip Technology

$6.10000 Details
Additional Resources
Standard Package 46