CAD | USD
Favorite

MAX14850ASE+T General Purpose Digital Isolator 600Vrms 6 Channel 2Mbps, 50Mbps 1.5kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Price & Procurement
889 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.21000 $4.21
10 3.78000 $37.80
25 3.57360 $89.34
100 2.93820 $293.82
250 2.63656 $659.14
500 2.54124 $1,270.62
1,000 2.38242 $2,382.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : MAX14850ASE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,169 - Immediate
    3,000 - Factory Stock 
  • Unit Price: $4.15000
  • Tape & Reel (TR)  : MAX14850ASE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.31302
  • Digi-Reel®  : MAX14850ASE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 889 - Immediate
  • Unit Price: Digi-Reel®

MAX14850ASE+T

Datasheet
Digi-Key Part Number MAX14850ASE+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX14850ASE+T
Copy  
Description DGTL ISO 600V GEN PURP 16SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Digital Isolator 600Vrms 6 Channel 2Mbps, 50Mbps 1.5kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Technology Capacitive Coupling
Type General Purpose
Isolated Power No
Number of Channels 6
Inputs - Side 1/Side 2 4/4
Channel Type Bidirectional, Unidirectional
Voltage - Isolation 600Vrms
Common Mode Transient Immunity (Min) 1.5kV/µs
Data Rate 2Mbps, 50Mbps
Propagation Delay tpLH / tpHL (Max) -
Pulse Width Distortion (Max) -
Rise / Fall Time (Typ) -
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number MAX14850
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

MAXREFDES24#

REFERENCE DESIGN ALAMEDA

Maxim Integrated

$160.63000 Details

MAXREFDES11#

REFERENCE DESIGN FRESNO

Maxim Integrated

$60.24000 Details

MAXREFDES12#

REFERENCE DESIGN CORONA

Maxim Integrated

$79.52000 Details

MAXREFDES4#

REFERENCE DESIGN CAMPBELL

Maxim Integrated

$56.22000 Details

MAXREFDES6#

REFERENCE DESIGN FREMONT

Maxim Integrated

$111.44000 Details

MAXREFDES5#

REFERENCE DESIGN SANTA FE

Maxim Integrated

$68.27000 Details
You May Also Be Interested In

DAC121C081CIMK/NOPB

IC DAC 12BIT V-OUT TSOT23-6

Texas Instruments

$3.69000 Details

DS2482S-100+T&R

IC I2C TO 1WIRE BRIDGE 8SOIC

Maxim Integrated

$2.42000 Details

MAX14850ASE+

DGTL ISO 600V GEN PURP 16SOIC

Maxim Integrated

$4.15000 Details
Additional Resources
Standard Package 1
Other Names MAX14850ASE+TCT