Add To Favorites
MAX1484CUB+ 1/1 Transceiver Full RS422, RS485 10-uMAX
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.93000 $2.93
10 2.62800 $26.28
50 2.48460 $124.23
100 2.40940 $240.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1484CUB+-ND
Copy   MAX1484CUB+-ND
Quantity Available 2,187
Can ship immediately

Factory Stock ?: 1,200
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1484CUB+

Copy   MAX1484CUB+
Description IC TXRX RS485/RS422 10-UMAX
Copy   IC TXRX RS485/RS422 10-UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 10-uMAX

Copy   1/1 Transceiver Full RS422, RS485 10-uMAX
Documents & Media
Datasheets MAX1481-86
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1206 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 70mV
Data Rate 12Mbps
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number MAX1484
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • R-78B3.3-1.0 - Recom Power | 945-1049-ND DigiKey Electronics
  • R-78B3.3-1.0
  • Recom Power
  • DC DC CONVERTER 3.3V 3W
  • Unit Price $12.76000
  • 945-1049-ND
  • 1SMB5914BT3G - ON Semiconductor | 1SMB5914BT3GOSCT-ND DigiKey Electronics
  • 1SMB5914BT3G
  • ON Semiconductor
  • DIODE ZENER 3.6V 3W SMB
  • Unit Price $0.74000
  • 1SMB5914BT3GOSCT-ND
  • 1206L110THYR - Littelfuse Inc. | F3371CT-ND DigiKey Electronics
  • 1206L110THYR
  • Littelfuse Inc.
  • PTC RESET FUSE 8V 1.1A 1206
  • Unit Price $0.79000
  • F3371CT-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1484CUB+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 37,500 - Factory Stock ?
  • Unit Price: $2.35509

14:33:11 2/17/2019