CAD | USD
Add To Favorites
MAX14761ETB+T 2 Circuit IC Switch 1:1 2Ohm 10-TDFN (3x3)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.76000 $9.76
10 8.75900 $87.59
25 8.28080 $207.02
100 7.17680 $717.68
250 6.80880 $1,702.20
500 6.10952 $3,054.76
1,000 5.15260 $5,152.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX14761ETB+TCT-ND
Copy   MAX14761ETB+TCT-ND
Quantity Available 2,960
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX14761ETB+T

Copy   MAX14761ETB+T
Description IC ANALOG SWITCH
Copy   IC ANALOG SWITCH
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Circuit IC Switch 1:1 2Ohm 10-TDFN (3x3)

Copy   2 Circuit IC Switch 1:1 2Ohm 10-TDFN (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO/NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 2
On-State Resistance (Max) 2Ohm
Channel-to-Channel Matching (ΔRon) 5.1mOhm
Voltage - Supply, Single (V+) 3V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 300µs, 1ns
-3db Bandwidth 100MHz
Charge Injection 1370pC
Channel Capacitance (CS(off), CD(off)) -
Current - Leakage (IS(off)) (Max) 250nA
Crosstalk -83dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN (3x3)
Base Part Number MAX14761
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX14759ETA+T - Maxim Integrated | MAX14759ETA+TCT-ND DigiKey Electronics
  • MAX14759ETA+T
  • Maxim Integrated
  • IC SWITCH SPST 1 OHM 8TDFN
  • Unit Price $8.46000
  • MAX14759ETA+TCT-ND
  • MAX14762ETB+T - Maxim Integrated | MAX14762ETB+T-ND DigiKey Electronics
  • MAX14762ETB+T
  • Maxim Integrated
  • IC SWITCH SPST DUAL 10TDFN
  • Unit Price $4.46654
  • MAX14762ETB+T-ND
  • PCA9548ABS,118 - NXP USA Inc. | 568-3382-1-ND DigiKey Electronics
  • PCA9548ABS,118
  • NXP USA Inc.
  • IC INTFACE SPECIALIZED 24HVQFN
  • Unit Price $2.99000
  • 568-3382-1-ND
  • SN65MLVD3DRBT - Texas Instruments | 296-21314-1-ND DigiKey Electronics
  • SN65MLVD3DRBT
  • Texas Instruments
  • IC RECEIVER 0/1 8SON
  • Unit Price $4.23000
  • 296-21314-1-ND
  • ITS724GFUMA1 - Infineon Technologies | ITS724GFUMA1CT-ND DigiKey Electronics
  • ITS724GFUMA1
  • Infineon Technologies
  • IC SWITCH HISIDE SMART DSO-20
  • Unit Price $6.47000
  • ITS724GFUMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names MAX14761ETB+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14761ETB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $4.46654
  • Digi-Reel® ? : MAX14761ETB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,960 - Immediate
  • Unit Price: Digi-Reel®

11:41:09 9/15/2019