CAD | USD
Favorite

MAX14611ETD+T Voltage Level Translator Bidirectional 1 Circuit 4 Channel 20Mbps 14-TDFN (3x3)
Price & Procurement
56 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.31000 $4.31
10 3.41600 $34.16
25 3.11680 $77.92
100 2.70640 $270.64
250 2.48240 $620.60
500 2.33306 $1,166.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX14611ETD+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.26512
  • Digi-Reel®  : MAX14611ETD+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 56 - Immediate
  • Unit Price: Digi-Reel®

MAX14611ETD+T

Datasheet
Digi-Key Part Number MAX14611ETD+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX14611ETD+T
Copy  
Description IC TRNSLTR BIDIRECTIONAL 14TDFM
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 4 Channel 20Mbps 14-TDFN (3x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 4
Voltage - VCCA 0.9V ~ 5.5V
Voltage - VCCB 1.65V ~ 5.5V
Input Signal -
Output Signal -
Output Type Open Drain, Push-Pull, Tri-State
Data Rate 20Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Power Supply Decoupling, Thermal-Shutdown Protection
Mounting Type Surface Mount
Package / Case 14-WFDFN Exposed Pad
Supplier Device Package 14-TDFN (3x3)
Base Part Number MAX14611
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAX14611EVKIT#

EVAL BOARD FOR MAX14611

Maxim Integrated

$93.85000 Details
You May Also Be Interested In

MAX38902BATA+T

IC REG LIN POS ADJ 500MA 8TDFN

Maxim Integrated

$2.76000 Details

MAX4233AUB+T

IC OPAMP GP 2 CIRCUIT 10UMAX

Maxim Integrated

$2.10000 Details

TPS2051CDBVR

IC PWR SWITCH N-CHAN 1:1 SOT23-5

Texas Instruments

$1.04000 Details

MLX90363KDC-ABB-000-RE

SENSOR HALL EFFECT SPI 8SOIC

Melexis Technologies NV

$6.61000 Details

UCLAMP0571P.TNT

TVS DIODE 5V 15V SGP1610N2

Semtech Corporation

$1.22000 Details

ESD5111FCT5G

TVS DIODE 3.3VWM 6.5VC 2WLCSP

ON Semiconductor

$0.46000 Details
Additional Resources
Standard Package 1
Other Names MAX14611ETD+TCT