Add To Favorites
MAX13413EESA+ 1/1 Transceiver Half RS422, RS485 8-SOIC-EP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.13000 $4.13
10 3.71900 $37.19
25 3.51640 $87.91
100 3.12570 $312.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX13413EESA+-ND
Copy   MAX13413EESA+-ND
Quantity Available 1,248
Can ship immediately

Factory Stock ?: 600
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX13413EESA+

Copy   MAX13413EESA+
Description IC TRANSCEIVER HALF 1/1 8SOIC
Copy   IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-SOIC-EP

Copy   1/1 Transceiver Half RS422, RS485 8-SOIC-EP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 15mV
Data Rate 16Mbps
Voltage - Supply 6V ~ 28V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
Base Part Number MAX13413
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX13413EESA+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: Call

02:51:02 8/26/2019