CAD | USD
Favorite

MAX1239EEE+T 12 Bit Analog to Digital Converter 6, 12 Input 1 SAR 16-QSOP
Price & Procurement
3,983 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 16.30000 $16.30
10 14.97500 $149.75
25 14.35440 $358.86
100 12.84240 $1,284.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX1239EEE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $12.46828
  • Digi-Reel®  : MAX1239EEE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,983 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX1239EEE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 582 - Immediate
  • Unit Price: $16.34000

MAX1239EEE+T

Datasheet
Digi-Key Part Number MAX1239EEE+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX1239EEE+T
Copy  
Description IC ADC 12BIT SAR 16QSOP
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

12 Bit Analog to Digital Converter 6, 12 Input 1 SAR 16-QSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 94.4k
Number of Inputs 6, 12
Input Type Differential, Single Ended
Data Interface I²C
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 2.7V ~ 3.6V
Voltage - Supply, Digital 2.7V ~ 3.6V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Mounting Type Surface Mount
Base Part Number MAX1239
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX6705SKA+T

IC SUPERVISOR 2 CHANNEL SOT23-8

Maxim Integrated

$4.15000 Details

PCA9306USG

IC TRNSLTR BIDIRECTIONAL US8

ON Semiconductor

$1.06000 Details

MAX1239EEE+

IC ADC 12BIT SAR 16QSOP

Maxim Integrated

$16.34000 Details

ALD1102SAL

MOSFET 2P-CH 10.6V 8SOIC

Advanced Linear Devices Inc.

$7.42000 Details

PESD3V3L4UG,115

TVS DIODE 3.3V 12V 5TSSOP

Nexperia USA Inc.

$0.59000 Details

TLC5916IDR

IC LED DRIVER LIN 120MA 16SOIC

Texas Instruments

$2.14000 Details
Additional Resources
Standard Package 1
Other Names MAX1239EEE+TCT