CAD | USD
Favorite

MAX1168BEEG+ 16 Bit Analog to Digital Converter 8 Input 1 SAR 24-QSOP
Price & Procurement
123 In Stock
Can ship immediately Factory Stock : 6,750
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 33.07000 $33.07
10 30.50100 $305.01
25 29.13000 $728.25
100 28.36210 $2,836.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX1168BEEG+T-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $27.79302

MAX1168BEEG+

Datasheet
Digi-Key Part Number MAX1168BEEG+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX1168BEEG+
Copy  
Description IC ADC 16BIT SAR 24QSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

16 Bit Analog to Digital Converter 8 Input 1 SAR 24-QSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 200k
Number of Inputs 8
Input Type Single Ended
Data Interface SPI
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 2.7V ~ 5.25V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-QSOP
Mounting Type Surface Mount
Base Part Number MAX1168
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50