Add To Favorites
MAX11665AUT+T 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.32000 $4.32
10 3.87800 $38.78
25 3.66600 $91.65
100 3.17700 $317.70
250 3.01404 $753.51
500 2.70448 $1,352.24
1,000 2.28088 $2,280.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX11665AUT+TCT-ND
Copy   MAX11665AUT+TCT-ND
Quantity Available 2,185
Can ship immediately

Factory Stock ?: 50,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX11665AUT+T

Copy   MAX11665AUT+T
Description ADC 12BIT 500KSPS 1CH SOT23-6
Copy   ADC 12BIT 500KSPS 1CH SOT23-6
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6

Copy   12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Documents & Media
Datasheets MAX11661-66 Datasheet
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX11665AUT+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 500k
Number of Inputs 1
Input Type Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Supply
Voltage - Supply, Analog 2.2 V ~ 3.6 V
Voltage - Supply, Digital 2.2 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX11665
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • MAX11665EVKIT#
  • Maxim Integrated
  • EVAL KIT MAX11665 (500KSPS, LOW-
  • Unit Price $158.11000
  • MAX11665EVKIT#-ND
Additional Resources
Standard Package ? 1
Other Names MAX11665AUT+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX11665AUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 50,000 - Factory Stock ?
  • Unit Price: $1.89810
  • Digi-Reel® ? : MAX11665AUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,185 - Immediate
    50,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

06:52:36 1/17/2019