Add To Favorites
MAX11612EUA+ 12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 8-uMAX
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.87000 $3.87
10 3.47000 $34.70
50 3.28060 $164.03
100 2.84320 $284.32
250 2.69736 $674.34
500 2.49948 $1,249.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX11612EUA+-ND
Copy   MAX11612EUA+-ND
Quantity Available 1,332
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX11612EUA+

Copy   MAX11612EUA+
Description IC ADC I2C/SRL 12BIT 4CH 8UMAX
Copy   IC ADC I2C/SRL 12BIT 4CH 8UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 8-uMAX

Copy   12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 8-uMAX
Documents & Media
Datasheets MAX11612-17
Part Numbering System
Mfg Application Notes Overview of Sensor Signal Paths
Product Training Modules MAX116xx I²C ADC Family Overview
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
MAX11612-17
EDA / CAD Models MAX11612EUA+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1203 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 94.4k
Number of Inputs 2, 4
Input Type Differential, Single Ended
Data Interface I²C
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX11612
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAXSPCSPARTAN6+ - Maxim Integrated | MAXSPCSPARTAN6+-ND DigiKey Electronics
  • MAXSPCSPARTAN6+
  • Maxim Integrated
  • ADC AND DAC EVAL EXPANSION BOARD
  • Unit Price $131.46000
  • MAXSPCSPARTAN6+-ND
You May Also Be Interested In
  • MAX11613EUA+T - Maxim Integrated | MAX11613EUA+CT-ND DigiKey Electronics
  • MAX11613EUA+T
  • Maxim Integrated
  • IC ADC I2C/SRL 12BIT 4CH 8UMAX
  • Unit Price $5.56000
  • MAX11613EUA+CT-ND
  • TSB572IQ2T - STMicroelectronics | 497-16263-1-ND DigiKey Electronics
  • TSB572IQ2T
  • STMicroelectronics
  • IC OP AMP GP 2.2MHZ 8DFN
  • Unit Price $3.15000
  • 497-16263-1-ND
  • MAX11612EUA+T - Maxim Integrated | MAX11612EUA+TCT-ND DigiKey Electronics
  • MAX11612EUA+T
  • Maxim Integrated
  • IC ADC I2C/SRL 12BIT 4CH 8UMAX
  • Unit Price $5.56000
  • MAX11612EUA+TCT-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX11612EUA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.44310
  • Cut Tape (CT) ? : MAX11612EUA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $5.56000
  • Digi-Reel® ? : MAX11612EUA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

13:16:05 1/16/2019