CAD | USD
Favorite

MAX11612EUA+T 12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 8-uMAX
Price & Procurement
565 In Stock
Can ship immediately Factory Stock : 5,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.15000 $4.15
10 3.72500 $37.25
25 3.52160 $88.04
100 2.89530 $289.53
250 2.59792 $649.48
500 2.59040 $1,295.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : MAX11612EUA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,080 - Immediate
    500 - Factory Stock 
  • Unit Price: $4.12000
  • Tape & Reel (TR)  : MAX11612EUA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Factory Stock 
  • Unit Price: $2.51496
  • Digi-Reel®  : MAX11612EUA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 565 - Immediate
    5,000 - Factory Stock 
  • Unit Price: Digi-Reel®

MAX11612EUA+T

Datasheet
Digi-Key Part Number MAX11612EUA+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX11612EUA+T
Copy  
Description IC ADC 12BIT SAR 8UMAX
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 8-uMAX

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 94.4k
Number of Inputs 2, 4
Input Type Differential, Single Ended
Data Interface I²C
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Mounting Type Surface Mount
Base Part Number MAX11612
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAXSPCSPARTAN6+

ADC AND DAC EVAL EXPANSION BOARD

Maxim Integrated

$126.62000 Details
You May Also Be Interested In

MAX11612EUA+

IC ADC 12BIT SAR 8UMAX

Maxim Integrated

$4.12000 Details

ADG904BCPZ-REEL7

IC MULTIPLEXER 4X1 20LFCSP

Analog Devices Inc.

$7.68000 Details
Additional Resources
Standard Package 1
Other Names MAX11612EUA+TCT