CAD | USD
Favorite

MAX110BCWE+ 14 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-SOIC
Price & Procurement
364 In Stock
Can ship immediately Factory Stock : 46
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 15.84000 $15.84
10 14.56000 $145.60
25 13.95640 $348.91
100 12.48650 $1,248.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX110BCWE+T-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 13,000 - Factory Stock 
  • Unit Price: $12.48646

MAX110BCWE+

Datasheet
Digi-Key Part Number MAX110BCWE+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX110BCWE+
Copy  
Description IC ADC 14BIT SIGMA-DELTA 16SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

14 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Number of Bits 14
Sampling Rate (Per Second) 50
Number of Inputs 2
Input Type Differential
Data Interface SPI
Configuration MUX-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External
Voltage - Supply, Analog ±5V
Voltage - Supply, Digital ±5V
Features -
Operating Temperature 0°C ~ 70°C
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Mounting Type Surface Mount
Base Part Number MAX110
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ZMR250FTA

IC REG LINEAR 2.5V 50MA SOT23-3

Diodes Incorporated

$1.41000 Details

L79L05ABUTR

IC REG LINEAR -5V 100MA SOT89-3

STMicroelectronics

$0.65000 Details

ABM3-20.000MHZ-B2-T

CRYSTAL 20.0000MHZ 18PF SMD

Abracon LLC

$1.05000 Details

214-44-314-01-670800

CONN IC DIP SOCKET 14POS TIN

Mill-Max Manufacturing Corp.

$2.15000 Details
Additional Resources
Standard Package 46