CAD | USD
Favorite

MAX1044CSA+T Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, nVin, Vin/2 1 Output 20mA 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
1,191 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.57000 $4.57
10 4.11100 $41.11
25 3.88560 $97.14
100 3.19480 $319.48
250 2.86676 $716.69
500 2.76308 $1,381.54
1,000 2.59040 $2,590.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : MAX1044CSA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,341 - Immediate
  • Unit Price: $4.28000
  • Tape & Reel (TR)  : MAX1044CSA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.51496
  • Digi-Reel®  : MAX1044CSA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,191 - Immediate
  • Unit Price: Digi-Reel®

MAX1044CSA+T

Datasheet
Digi-Key Part Number MAX1044CSA+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX1044CSA+T
Copy  
Description IC REG CHARG PUMP INV 20MA 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, nVin, Vin/2 1 Output 20mA 8-SOIC (0.154", 3.90mm Width)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Ratiometric
Output Configuration Positive or Negative
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.5V
Voltage - Input (Max) 10V
Voltage - Output (Min/Fixed) -Vin, nVin, Vin/2
Voltage - Output (Max) -
Current - Output 20mA
Frequency - Switching 10kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX1044
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX1044CSA+

IC REG CHARG PUMP INV 20MA 8SOIC

Maxim Integrated

$4.28000 Details
Additional Resources
Standard Package 1
Other Names MAX1044CSA+TCT