CAD | USD
Favorite

DS75S-C11+T&R Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC
Price & Procurement
1,367 In Stock
Can ship immediately Factory Stock : 10,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.07000 $4.07
5 3.77800 $18.89
10 3.13900 $31.39
25 2.61600 $65.40
50 2.32520 $116.26
100 2.20900 $220.90
500 1.86022 $930.11
1,000 1.74395 $1,743.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DS75S-C11+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: Call
  • Digi-Reel®  : DS75S-C11+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,367 - Immediate
    10,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : DS75S-C11+-ND
  • Minimum Quantity: 400  Non-Stock 
  • Quantity Available: 700 - Factory Stock 
  • Unit Price: $1.87245

DS75S-C11+T&R

Datasheet
Digi-Key Part Number DS75S-C11+CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS75S-C11+T&R
Copy  
Description SENSOR DIGITAL -55C-125C 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C
Voltage - Supply 2.7V ~ 5.5V
Resolution 11 b
Features Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition -25°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names DS75S-C11+CT