CAD | USD
Favorite

DS620U+ Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-uMax-EP
Price & Procurement
5,803 In Stock
Can ship immediately Factory Stock : 2,600
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.48000 $4.48
10 4.02600 $40.26
25 3.80600 $95.15
100 3.56130 $356.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DS620U+T&RTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $3.04732
  • Cut Tape (CT)  : DS620U+T&RCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,265 - Immediate
  • Unit Price: $5.66000
  • Digi-Reel®  : DS620U+T&RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,265 - Immediate
  • Unit Price: Digi-Reel®

DS620U+

Datasheet
Digi-Key Part Number DS620U+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS620U+
Copy  
Description SENSOR DIGITAL -55C-125C 8UMAX
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-uMax-EP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C
Voltage - Supply 1.7V ~ 3.5V
Resolution 12 b
Features One-Shot, Output Switch, Programmable Limit, Programmable Resolution
Accuracy - Highest (Lowest) ±0.5°C (±2°C)
Test Condition 0°C ~ 70°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-uMax-EP
Base Part Number DS620
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DS620U+T&R

SENSOR DIGITAL -55C-125C 8UMAX

Maxim Integrated

$5.66000 Details

PIC16F690T-I/SS

IC MCU 8BIT 7KB FLASH 20SSOP

Microchip Technology

$2.83000 Details

TCN75AVOA713

SENSOR DIGITAL -40C-125C 8SOIC

Microchip Technology

$1.07000 Details

TMP275AIDR

SENSOR DIGITAL -40C-125C 8SOIC

Texas Instruments

$5.12000 Details

LM62CIM3/NOPB

SENSOR ANALOG 0C-90C SOT23-3

Texas Instruments

$1.90000 Details

SHT35-DIS-F2.5KS

SENSOR HUMI/TEMP 5V I2C 1.5% SMD

Sensirion AG

$20.28000 Details
Additional Resources
Standard Package 50