CAD | USD
Favorite

DS3231S#T&R Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width)
Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1,000 7.13065 $7,130.65
2,000 6.86656 $13,733.11
5,000 6.80295 $34,014.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : DS3231S#T&RCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,385 - Immediate
  • Unit Price: $12.39000
  • Digi-Reel®  : DS3231S#T&RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,385 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : DS3231S#-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,148 - Immediate
  • Unit Price: $14.66000

DS3231S#T&R

Datasheet
Digi-Key Part Number DS3231S#T&RTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS3231S#T&R
Copy  
Description IC RTC CLK/CALENDAR I2C 16-SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output, TCXO/Crystal
Memory Size -
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 2.3V ~ 5.5V
Voltage - Supply, Battery 2.3V ~ 5.5V
Current - Timekeeping (Max) 110µA ~ 170µA @ 3.63V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number DS3231
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAXREFDES130#

EV KIT AUTOMATION SHIELD

Maxim Integrated

$242.74000 Details

3013

ADAFRUIT DS3231 PRECISION RTC BR

Adafruit Industries LLC

$22.05000 Details

3028

DS3231 PRECISION RTC FEATHERWING

Adafruit Industries LLC

$22.05000 Details

DFR0357

EXPANSION SHIELD X200 FOR RASPBE

DFRobot

$69.65000 Details
You May Also Be Interested In

MCP23017T-E/SO

IC I/O EXPANDER I2C 16B 28SOIC

Microchip Technology

$2.02000 Details

DS3231M+TRL

IC RTC CLK/CALENDAR I2C 16-SOIC

Maxim Integrated

$11.87000 Details

3000TR

BATTERY RETAINER COIN 12MM SMD

Keystone Electronics

$1.44000 Details

ADS1115IDGSR

IC ADC 16BIT SIGMA-DELTA 10VSSOP

Texas Instruments

$9.02000 Details

FT232RL-REEL

IC USB FS SERIAL UART 28-SSOP

FTDI, Future Technology Devices International Ltd

$7.57000 Details

BK-885-TR

BATTERY RETAINER COIN 12MM SMD

MPD (Memory Protection Devices)

$1.09000 Details
Additional Resources
Standard Package 1,000
Other Names DS3231S#T&R-ND
DS3231S#T&RTR