Add To Favorites
DS2406P+T&R Remote Control, Remote Metering Interface 6-TSOC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.09000 $8.09
10 7.26400 $72.64
25 6.86800 $171.70
100 5.95240 $595.24
250 5.64724 $1,411.81
500 5.06724 $2,533.62
1,000 4.27357 $4,273.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS2406P+T&RCT-ND
Copy   DS2406P+T&RCT-ND
Quantity Available 5,657
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS2406P+T&R

Copy   DS2406P+T&R
Description IC INTERFACE SPECIALIZED 6TSOC
Copy   IC INTERFACE SPECIALIZED 6TSOC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Remote Control, Remote Metering Interface 6-TSOC

Copy   Remote Control, Remote Metering Interface 6-TSOC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Remote Control, Remote Metering
Interface 1-Wire®
Voltage - Supply 2.8V ~ 6V
Package / Case 6-LSOJ (0.148", 3.76mm Width)
Supplier Device Package 6-TSOC
Mounting Type Surface Mount
Base Part Number DS2406
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DS9090EVKIT# - Maxim Integrated | DS9090EVKIT#-ND DigiKey Electronics
  • DS9090EVKIT#
  • Maxim Integrated
  • 1-WIRE DEVICE EVALUATION SYSTEM
  • Unit Price $74.96000
  • DS9090EVKIT#-ND
Additional Resources
Standard Package ? 1
Other Names DS2406P+T&RCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS2406P+T&RTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $3.94165
  • Digi-Reel® ? : DS2406P+T&RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,657 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DS2406P+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,231 - Immediate
    2,280 - Factory Stock ?
  • Unit Price: $9.12000

06:31:15 8/21/2019