CAD | USD
Favorite

Price & Procurement
3,425 In Stock
Can ship immediately Factory Stock : 12,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.24000 $4.24
5 3.92800 $19.64
10 3.26300 $32.63
25 2.71920 $67.98
50 2.41700 $120.85
100 2.29620 $229.62
500 1.93364 $966.82
1,000 1.81279 $1,812.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DS1775R4+TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Factory Stock 
  • Unit Price: Call
  • Digi-Reel®  : DS1775R4+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,425 - Immediate
    12,000 - Factory Stock 
  • Unit Price: Digi-Reel®

DS1775R4+T&R

Datasheet
Digi-Key Part Number DS1775R4+CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS1775R4+T&R
Copy  
Description SENSOR DIGITAL -55C-125C SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 125°C 11 b SOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C
Voltage - Supply 2.7V ~ 5.5V
Resolution 11 b
Features Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition 10°C ~ 85°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DS1775R+T&R

SENSOR DIGITAL -55C-125C SOT23-5

Maxim Integrated

$3.23000 Details
Additional Resources
Standard Package 1
Other Names DS1775R4+CT