Add To Favorites
DS1746WP-120+ Real Time Clock (RTC) IC Clock/Calendar 128KB Parallel 34-PowerCap™ Module
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 49.69000 $49.69
10 45.83600 $458.36
40 43.77550 $1,751.02
120 39.14033 $4,696.84
280 37.33789 $10,454.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS1746WP-120+-ND
Copy   DS1746WP-120+-ND
Quantity Available 757
Can ship immediately

Factory Stock ?: 2,280
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS1746WP-120+

Copy   DS1746WP-120+
Description IC RTC CLK/CALENDAR PAR 34-PCM
Copy   IC RTC CLK/CALENDAR PAR 34-PCM
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar 128KB Parallel 34-PowerCap™ Module

Copy   Real Time Clock (RTC) IC Clock/Calendar 128KB Parallel 34-PowerCap™ Module
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tray ?
Part Status Active
Type Clock/Calendar
Features Leap Year, NVSRAM, Y2K
Memory Size 128KB
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 2.97V ~ 3.63V
Voltage - Supply, Battery 3V
Current - Timekeeping (Max) 2mA @ 3.3V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 34-PowerCap™ Module
Supplier Device Package 34-PowerCap Module
Base Part Number DS1746
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • DS9034PCX+ - Maxim Integrated | DS9034PCX+-ND DigiKey Electronics
  • DS9034PCX+
  • Maxim Integrated
  • PCM W/CRYSTAL NV SRAM SNAP-ON
  • Unit Price $9.13000
  • DS9034PCX+-ND
Additional Resources
Standard Package ? 40

11:48:34 5/22/2019